Encitech Connectors, 6260 Series D Sub Hoods For Use With Connector Application
- RS Stock No.:
- 340-050
- Distrelec Article No.:
- 144-09-454
- Mfr. Part No.:
- 6260-0105-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.94
FREE delivery for orders over RM 150.00
In Stock
- 301 unit(s) ready to ship from another location
- Plus 376 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR17.94 |
| 10 + | MYR16.55 |
*price indicative
- RS Stock No.:
- 340-050
- Distrelec Article No.:
- 144-09-454
- Mfr. Part No.:
- 6260-0105-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | D Sub Hoods | |
| For Use With | Connector Application | |
| Series | 6260 | |
| Number of Contacts | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type D Sub Hoods | ||
For Use With Connector Application | ||
Series 6260 | ||
Number of Contacts 9 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood, made from high-quality ABS material, features nickel plating over copper for enhanced durability and corrosion resistance. It operates within a temperature range of -55°C to +110°C, making it suitable for a variety of industrial applications that require reliable performance in challenging environments.
Quick-Snap locking system
Re-openable
Related links
- Encitech Connectors, 6260 Series D Sub Hoods For Use With Connector Application
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors DTZK Series Zinc D-Sub Backshell
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
