Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-977
- Distrelec Article No.:
- 144-11-064
- Mfr. Part No.:
- 6560-0116-12
- Manufacturer:
- Encitech Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-977
- Distrelec Article No.:
- 144-11-064
- Mfr. Part No.:
- 6560-0116-12
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | Full Metal Hood | |
| For Use With | D-Sub Connector | |
| Series | D45ZK-BK | |
| Number of Contacts | 15 | |
| Material | Zinc | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type Full Metal Hood | ||
For Use With D-Sub Connector | ||
Series D45ZK-BK | ||
Number of Contacts 15 | ||
Material Zinc | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood, made from durable black zinc material, offers excellent protection for connectors in various applications. It features a 45° side cable entry for efficient cable management and organization. With an operating temperature range of -40°C to +120°C, it ensures reliable performance in extreme environments, providing superior durability and protection in industrial settings.
Excellent EMI Shielding
Available in different sizes
Related links
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM35 Series Hood
- Encitech Connectors D45ZK Series Zinc Straight D-Sub Backshell, 9 Way
- Encitech Connectors D45ZK 15 Way Angled D Sub Standard Connector Male
- Encitech Connectors 6560 Series Plastic Side Entry D-Sub Backshell, 15 Way
