Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-934
- Distrelec Article No.:
- 300-81-259
- Mfr. Part No.:
- 6355-0014-02
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR27.45
FREE delivery for orders over RM 150.00
New product - Preorder today
- 11 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR27.45 |
| 10 - 24 | MYR26.62 |
| 25 + | MYR25.83 |
*price indicative
- RS Stock No.:
- 339-934
- Distrelec Article No.:
- 300-81-259
- Mfr. Part No.:
- 6355-0014-02
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 26 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 26 | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors HD-Solder with a metalized plastic hood, combined with a High Density D-Sub connector, is made from UL-recognized plastic material, ensuring durability and reliable performance. It features nickel plating over copper for enhanced corrosion resistance. With an operating temperature range of -55°C to +110°C, it offers secure and stable connections for high-density applications in various industrial and demanding environments.
Packed in Kit with Male or Female D-sub connector
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
