Deltron Connectors Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief

Subtotal (1 unit)*

MYR31.56

Add to Basket
Select or type quantity
In Stock
  • 449 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31.56

*price indicative

RS Stock No.:
283-6868
Distrelec Article No.:
144-17-485
Mfr. Part No.:
CTL15UN4
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Thermoplastic

D-Sub Shell Size

DA

Orientation

Straight

Connector Type D

D-Sub

Colour

Black

Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CH
The RoHS compliant thermoplastic black hood with a temperature range of -40°C to +85°C. It features housing screws with pressed-in grommet, straight cable outlet, preassembled metal strain relief, and two mobile assembled screws. This product is set packed in a bag and comes with general tolerances according to Deltron standard.

Housing screws with pressed-in grommet

Straight cable outlet for easy connectivity

Preassembled metal strain relief for durability

Set packed in a bag for convenience

General tolerances according to Deltron standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy