Omron XM2S Series Polybutylene Terephthalate Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 202-6883
- Mfr. Part No.:
- XM2S-0923
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
MYR56.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR56.43 |
| 5 - 9 | MYR55.24 |
| 10 - 19 | MYR53.55 |
| 20 - 49 | MYR52.25 |
| 50 + | MYR51.12 |
*price indicative
- RS Stock No.:
- 202-6883
- Mfr. Part No.:
- XM2S-0923
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | XM2S | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Right Angle | ||
Connector Type D D-Sub | ||
Colour Silver | ||
Strain Relief Yes | ||
Series XM2S | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron D-sub connector assembly hood with right-angle connecting cable belongs to XM2S series, it is mainly used for office equipment interfaces. It has total 9 contacts also it has attached #4-40 lock screw.
The metallized plastic hood provides noise protection.
It is shielded against electromagnetic interference
It is RoHS compliant
It is fitted in a rugged, compact metal shell.
Related links
- Omron XM2S Series Right Angle D Sub Backshell Strain Relief
- Omron XM2S Series Right Angle D Sub Backshell Strain Relief
- Omron XM2S Series D Sub Backshell Strain Relief
- Omron XM2S Series D Sub Backshell Strain Relief
- Omron XM2S Series D Sub Backshell Strain Relief
- Omron XM2S Series D Sub Backshell Strain Relief
- Omron XM2S Series ABS D Sub Backshell, 9 Way
- Cinch Right Angle D Sub Backshell Strain Relief
