Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 184-6210
- Mfr. Part No.:
- HDE-CTH(10)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR1,112.28
FREE delivery for orders over RM 150.00
In Stock
- 380 unit(s) ready to ship from another location
- Plus 960 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 80 | MYR55.614 | MYR1,112.28 |
| 100 + | MYR50.053 | MYR1,001.06 |
*price indicative
- RS Stock No.:
- 184-6210
- Mfr. Part No.:
- HDE-CTH(10)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | CTH | |
| Housing Plating | Metallised | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series CTH | ||
Housing Plating Metallised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Plastic D-subminiature shells offer the highest quality of mechanical design and appearance.(Accessories)
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal
Can easily incorporate solderling (HD) and crimping.
The HIROSE "CTH" plug cases are made of plated plastic for achieve high shielding effectiveness. 9, 15, 25 and 37-contact models are available. Suitable for protecting the interfaces between units from electro magnetic interference.
Standard screw type locking mechanism provides a strong and secure lock.
Plated ABS resin enable shell to be lightweight and strong with excellent shielding characteristics
Enhanced shielding effectiveness by clamping the cable shielding part with two types of clamps sandwiched between the plug cases.
The clamp has a screw to ground the drain wire. Can easily in corporate soldering (HD), ribbon cable type (FD) and crimping (CD).
Applications
Computers, peripherals and terminals, control equipment, and measuring instruments.
Related links
- Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 15 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
- Cinch HS Series ABS Straight D-Sub Backshell, 9 Way
