Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 184-6209
- Mfr. Part No.:
- HDE-CTF1(4-40)(50)
- Manufacturer:
- Hirose
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-6209
- Mfr. Part No.:
- HDE-CTF1(4-40)(50)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | CTF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series CTF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal
Can easily incorporate solderling (HD) and crimping.
HIROSE CTF series plastic D subminiature shells offer the highest quality of mechanical design and appearance. Available to fit 9, 15, 25, and 37 position connectors and most competitors products. LN mounts allow for design flexibility.
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal, to meet different panel mounting complies.
Can easily incorporate solderling (HD) and crimping.
Application
Modems in communications equipment such as computers, peripherals and terminal equipment, control equipment, measuring instruments, and export equipment.
Related links
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- Cinch HS Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
