RS PRO Nylon Straight D-Sub Connector Backshell, 15 Way
- RS Stock No.:
- 730-225
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR274.94
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR274.94 | MYR5.499 |
*price indicative
- RS Stock No.:
- 730-225
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector Backshell | |
| Housing Material | Nylon | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector Backshell | ||
Housing Material Nylon | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- DK
The RS PRO D Sub Backshell is a non-shielded kit designed to provide robust protection and organisation for D-sub connectors. Crafted from UL94 V2 rated nylon and polyamide, this straight version offers excellent durability and electrical insulation for standard data and signal applications.
Robust nylon and polyamide construction
Integrated UL94 V2 flame resistance
Long finger screws for tool-free handling
Dedicated strain relief set for cable security
Related links
- RS PRO Nylon Straight D-Sub Connector Backshell, 15 Way
- RS PRO Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- RS PRO Nylon Straight D-Sub Connector Backshell, 37 Way
- RS PRO ABS Straight D-Sub Connector Backshell, 15 Way
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 15 Way
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way
- Amphenol Communications Solutions BLF Series Nylon Straight D-Sub Backshell, 15 Way Strain Relief
- RS PRO ABS Straight D-Sub Backshell, 15 Way Strain Relief

