TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- RS Stock No.:
- 679-100
- Mfr. Part No.:
- 749202-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
MYR1,061.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,061.62 | MYR106.162 |
*price indicative
- RS Stock No.:
- 679-100
- Mfr. Part No.:
- 749202-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Colour | Black | |
| Series | Amplimite 0.50 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Number of Contacts 50 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Colour Black | ||
Series Amplimite 0.50 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity shielded backshell kit designed for 50-position connectors. Constructed from zinc with a nickel over copper plating, it offers reliable protection against electromagnetic interference. The 75° cable exit angle ensures optimal cable routing, making it suitable for industrial and high-performance applications.
Body orientation is straight
Compatible with D-shaped connector shape
UL flammability rating is UL 94V-0
Related links
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity Right Angle Female 50 Way
- TE Connectivity AMPLIMITE Series Metal Straight D-Sub Backshell, 50 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
