HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- RS Stock No.:
- 664-268
- Mfr. Part No.:
- 09670250200160
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR56.90
View bulk pricing optionsSubtotal (1 unit)*
MYR70.98
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR70.98 | - |
| 10 + | MYR65.29 | MYR56.90 |
*price indicative
- RS Stock No.:
- 664-268
- Mfr. Part No.:
- 09670250200160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | 3 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | D-Sub Push Pull | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size 3 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
IP Rating IP30 | ||
Series D-Sub Push Pull | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
- COO (Country of Origin):
- CN
The HARTING D-Sub Connector Cover Housing is a robust Shell housing designed for D-Sub size 3 connectors, featuring a lockable cover with a Push Pull locking mechanism. It accommodates TOP or side cable entries with three openings and includes an internal cable clamp for secure cable fixation. Constructed from thermoplastic material in RAL 7032 (pebble grey), the housing offers a degree of protection, making it suitable for various industrial applications. It eliminates the need for screws and enabling easy retrofitting of existing D-sub Interface connectors using special locking bolts. It operates in temperatures from -55°C to +125°C with a mating cycle of ≥500, and is compatible with D-Sub Standard, Mixed, High-Density configurations, and the HARTING coding system.
Existing D-Subs can be easily upgraded
IP30 protection
Tool-free installation
EMC shielded
Versatile integration
Shock and vibration proof per IEC 61373 Category 1 Class B
Related links
- HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
