HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- RS Stock No.:
- 664-263
- Mfr. Part No.:
- 09670150200160
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR54.18
FREE delivery for orders over RM 150.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR54.18 | - |
| 10 - 24 | MYR49.86 | 7% |
| 25 + | MYR45.00 | 16% |
*price indicative
- RS Stock No.:
- 664-263
- Mfr. Part No.:
- 09670150200160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | D-Sub Push Pull | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
IP Rating IP30 | ||
Series D-Sub Push Pull | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
- COO (Country of Origin):
- CN
The HARTING D-Sub Connector Cover Housing is a comprehensive Shell housing designed for D-Sub size 2 connectors. It features a lockable cover with a Push Pull locking mechanism, ensuring secure and reliable connections. The housing is constructed from thermoplastic material in RAL 7032 (pebble grey) and offers a degree of protection, making it suitable for various industrial applications. It eliminates the need for screws and enabling easy retrofitting of existing D-sub Interface connectors using special locking bolts. It operates in temperatures from -55°C to +125°C with a mating cycle of ≥500, and is compatible with D-Sub Standard, Mixed, High-Density configurations, and the HARTING coding system.
Existing D-Subs can be easily upgraded
IP30 protection
Tool-free installation
EMC shielded
Versatile integration
Shock and vibration proof per IEC 61373 Category 1 Class B
Related links
- HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
