L-Com D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS Stock No.:
- 297-280
- Mfr. Part No.:
- USP2DB25FB
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR318.48
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.48 |
*price indicative
- RS Stock No.:
- 297-280
- Mfr. Part No.:
- USP2DB25FB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com feed thru adaptor seamlessly connects two DB25 female connectors, making it an ideal solution for applications requiring reliable analogue and digital signal transmission. Constructed from durable cold rolled steel, the product not only ensures longevity but also maintains a sleek aesthetic with its flat black powder coat finish. Whether for industrial, commercial, or DIY projects, this panel mounted adaptor adds convenience and efficiency.
Designed for easy integration fitting into standard panel cut outs
Complies with ROHS and CE standards for quality assurance
Individually packaged which ensuring protection during shipment and handling
Straightforward dimensional tolerances for precise installation
Includes necessary mounting screws for immediate use
Related links
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Roline D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
