RS PRO Blanket RoHS 1m x 10 m

N

Subtotal (1 unit)*

MYR5,978.25

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,978.25

*price indicative

RS Stock No.:
711-522
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

10m

Product Type

Blanket

Width

1m

Standards/Approvals

RoHS

Colour

Yellow

COO (Country of Origin):
GB
The RS PRO High Visibility Yellow Electrical Insulation Shrouding Blanket is a professional grade, flexible, and lightweight rubber insulation solution designed to provide reliable protection when working around live or grounded electrical components. fully tested in an ISO 17025:2005 accredited laboratory, it meets IEC 61112:2009 class 0 standards for certified electrical safety. the bright yellow colour improves visibility in low-light or high-risk environments, while the Durable construction supports repeated use. supplied as a 10 m roll with 1.0 m width and 1.0 mm thickness, it is Ideal for covering cables, busbars, and other live electrical parts.

IEC 61112:2009 Class 0 compliant certified for electrical insulation up to 1,000 V AC and 1,500 V DC

Tested in ISO 17025:2005 accredited laboratory ensures consistent quality and compliance

High-Visibility yellow colour enhances safety and visibility in live working environments

Flexible and Lightweight hence easy to handle and install

Durable rubber construction designed for repeated use in industrial and maintenance settings

Suitable for covering energized or earthed components

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy