Weller Erem ESD Safe 1.8 mm Flush Cable Cutter

Subtotal (1 unit)*

MYR411.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR411.47

*price indicative

Sponsored
Weller
RS Stock No.:
431-0424
Distrelec Article No.:
180-57-150
Mfr. Part No.:
822N
Manufacturer:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Cable Cutter

Sub Type

Oval Head

Overall Length

120mm

Jaw Width

10mm

Jaw Length

10mm

VDE/1000V Approved

No

Application

Electronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Handle Material

Bi-Metal

Grip Material

Plastic

Maximum Cutting Capacity

1.8mm

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
CH

Weller Cable Cutter, 1.8mm Maximum Cutting Capacity, 120mm Overall Length - 822N


This cable cutter serves as a Compact tool for precise wire and cable work in electronic environments. It combines an oval head for flush cuts with a construction suited to ESD-sensitive tasks, making it appropriate for controlled workshop and bench applications where small-diameter conductor trimming and finish work are required.

Features and Benefits:


• 1.8mm maximum cutting capacity delivers clean conductor severing
• 10mm jaw width enables accurate access in confined spaces
• 10mm jaw length supports close-to-component cuts
• High grade tool steel jaw cutter offers long-lasting edge retention
• Bi-metal handle wire cutter provides Durable grip structure
• ESD safe cable cutter reduces risk of electrostatic damage

Applications


• Suitable for trimming leads on populated PCBs in assembly
• Ideal for precision wiring in automation control panels
• Used for cable preparation in electronic prototype development
• Can be used for delicate cable work in electrical harnessing
• Used with fine-stranded conductors during mechanical maintenance

Is the tool rated for live electrical work or insulation testing?


It is not approved for VDC1000V operations and should not be used as an insulated live-line tool.

What materials are the working surfaces and handles MADE from?


The cutting jaws are manufactured from high-grade tool steel while the handles incorporate bi-metal construction with plastic grip material.

How long is the tool overall for reach and handling?


The overall length measures 120mm which balances access to confined areas with manual control.

Does the head profile affect cutting finish?


The oval head design facilitates flush cuts, allowing close trimming to surfaces and component bodies without protruding burrs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy