CK T3780DF 110 ESD Safe Full Flush Oblique Cutter
- RS Stock No.:
- 275-5305
- Distrelec Article No.:
- 180-44-897
- Mfr. Part No.:
- T3780DF 110
- Manufacturer:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5305
- Distrelec Article No.:
- 180-44-897
- Mfr. Part No.:
- T3780DF 110
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 120mm | |
| ESD Safe | Yes | |
| Jaw Material | Special Alloy Steel | |
| Material Cut | Medium Wire, Hard Wire, Soft Wire | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 120mm | ||
ESD Safe Yes | ||
Jaw Material Special Alloy Steel | ||
Material Cut Medium Wire, Hard Wire, Soft Wire | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws f
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3871DF 120 ESD Safe Full Flush Oblique Cutter
- CK T3786DF 120 ESD Safe Full Flush Oblique Cutter
- CK T3773DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3799DF 110 Full Flush ESD Safe Oblique Cutter
