ITL Insulated Tools Ltd VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 832-034
- Mfr. Part No.:
- 09120
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR4,156.80
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,156.80 |
*price indicative
- RS Stock No.:
- 832-034
- Mfr. Part No.:
- 09120
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 55mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| ESD Safe | No | |
| Handle Material | Plastic | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 55mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
ESD Safe No | ||
Handle Material Plastic | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated cable cutter offers efficient cross-sectional cable cutting, enabling precise performance in electrical applications. is designed for rigorous use, it effectively handles various materials, ensuring reliability in demanding conditions.
Cutting capacity of 32mm for solid and stranded cables
Constructed from Durable carbon steel C45 for strength
Insulated with nylon thermoplastic, tested to IEC 60900 standards
Flame retardant and impact-resistant for safe operation
Related links
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cutting Nipper
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 110 mm Blade
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Knipex Knipex VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- CK T3973 160 VDE/1000V Approved Cable Cutter
- Facom VDE/1000V Approved Cable Cutter
