Bosch 1600A02ND9 VDE/1000V Approved Diagonal Side cutter
- RS Stock No.:
- 673-205
- Mfr. Part No.:
- 1600A02ND9
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR146.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.16 |
*price indicative
- RS Stock No.:
- 673-205
- Mfr. Part No.:
- 1600A02ND9
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Side cutter | |
| Sub Type | Plier | |
| Non-Sparking | No | |
| Overall Length | 163mm | |
| VDE/1000V Approved | Yes | |
| Application | Wire Cutting | |
| Handle Material | Multi-Component | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | VDE | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Side cutter | ||
Sub Type Plier | ||
Non-Sparking No | ||
Overall Length 163mm | ||
VDE/1000V Approved Yes | ||
Application Wire Cutting | ||
Handle Material Multi-Component | ||
Grip Material Multi Component Grip | ||
Standards/Approvals VDE | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Professional VDE diagonal side cutters (pliers) designed for safe and efficient cutting of wires and gripping small objects, particularly in electrical work. Insulated, simple, convenient Bosch Professional VDE diagonal side cutters has 160 mm length. Tested up to 10,000 volts and VDE-certified up to 1,000 volts according to DIN EN/IEC 60900. High leverage design allows for cuts with less effort compared to standard pliers. The surface has a matt chrome plating for rust resistance.
Convenient to handle, grasp, and cut well
Durable and robust pliers head MADE of chrome vanadium steel
Made from robust chrome vanadium steel for durability
Features an ergonomic, multi-component soft grip handle for comfortable, non-slip use and reduced hand fatigue
Related links
- RS PRO VDE/1000V Approved Diagonal Side cutter
- SAM 232.14TI VDE/1000V Approved Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- SAM 234-16TI VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-14P VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-16P VDE/1000V Approved Diagonal Side cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
