Subtotal (1 unit)*
MYR821.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR821.97 |
*price indicative
- RS Stock No.:
- 600-087
- Mfr. Part No.:
- 1104 420
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cutter | |
| Overall Length | 420mm | |
| Application | Flexible Steel Cable | |
| Grip Material | Thermoplastic | |
| Material Cut | Steel | |
| Maximum Cutting Capacity | 12mm | |
| Standards/Approvals | No | |
| Cut Type | Heavy Duty | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cutter | ||
Overall Length 420mm | ||
Application Flexible Steel Cable | ||
Grip Material Thermoplastic | ||
Material Cut Steel | ||
Maximum Cutting Capacity 12mm | ||
Standards/Approvals No | ||
Cut Type Heavy Duty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Cutters for flexible steel cables feature sharp, durable blades designed for clean cuts. Handles with thermoplastic grips provide comfort and a secure hold during use.
Heavy duty
Length is 420 mm
