Subtotal (1 unit)*
MYR82.23
FREE delivery for orders over RM 150.00
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.23 |
*price indicative
- RS Stock No.:
- 429-721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 144mm | |
| Jaw Material | HCS | |
| ESD Safe | Yes | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Maximum Cutting Capacity | 1.02mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Cut Type | Oblique | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cutter | ||
Sub Type Medium Head | ||
Overall Length 144mm | ||
Jaw Material HCS | ||
ESD Safe Yes | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Maximum Cutting Capacity 1.02mm | ||
Standards/Approvals IEC 61340-5-1 | ||
Cut Type Oblique | ||
- COO (Country of Origin):
- IT
RS PRO ESD 60° Angled Oblique End Cutter, Medium Head
The RS PRO ESD 60° angled oblique end cutter is designed for precision cutting of component leads, making it an essential tool for electronics assembly and repair. Its medium head and ergonomic design ensure comfort and efficiency, while its ESD-safe properties protect sensitive components from electrostatic discharge.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and long-lasting performance
60° angled oblique end cutter: Specially designed for cutting component leads at 1.5 mm from the surface
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements
Anti-slip bi-material dolphin handle: Guarantees a safe, light, and comfortable grip for extended use
ESD-safe version: Protects sensitive electronic components from electrostatic discharge
Applications
Electronics assembly
Repair and maintenance of electronic devices
Precision cutting tasks in manufacturing
Additional Information
Material: Steel
Maximum Cutting Capacity: 1.02 mm
Cutting Capacity Copper Wire: 1.02 mm
Overall Length: 144 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ideal-tek PC2550E.IT ESD Safe 16 AWG Angled Cutter
- RS PRO ESD Safe 12 AWG Flush Flush Cutter
- RS PRO ESD Safe 1.30 mm Flush Oblique Cutter
- RS PRO ESD Safe 800 μm Flush Side cutter
- RS PRO ESD Safe 800 μm Angle Side cutter
- RS PRO ESD Safe 1.3 mm Stripper Wire Cutter
- RS PRO ESD Safe 1.3 mm Flush Cable Cutter
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter

