WAGO 855 Series Current Transformer 600 A 10 VA 1.2kV

Subtotal (1 unit)*

MYR258.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR258.64

*price indicative

RS Stock No.:
240-8022
Mfr. Part No.:
855-305/600-1001
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

10VA

Secondary Current

5A

Primary Current

600A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Length

80.9mm

Depth

52mm

Standards/Approvals

RoHS

Width

60mm

Weight

257g

Mount Type

DIN Rail

Supply Voltage

1.2kV

COO (Country of Origin):
DE
The WAGO plug-in single-conductor current transformer is the first transformer with picoMAX ® connection technology. Due to the measurement principle used, this current transformers are exclusively designed for AC network applications. Supports continuous

Screw less CAGE CLAMP® connection technology

Several mounting options available

Vibration- and shock-resistant

High mechanical retention forces

High current-carrying capacity

Voltages up to max. 1.2 kV

For 690 V power networks

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy