WAGO 855 Series Current Transformer 64 A 0.2 VA 720V 7.5mm Bore
- RS Stock No.:
- 240-8020
- Mfr. Part No.:
- 855-2701/064-001
- Manufacturer:
- WAGO
Subtotal (1 pack of 15 units)*
MYR5,017.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 15 + | MYR334.519 | MYR5,017.79 |
*price indicative
- RS Stock No.:
- 240-8020
- Mfr. Part No.:
- 855-2701/064-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Push-in | |
| Primary Current | 64A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46mm | |
| Depth | 23mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Weight | 44g | |
| Mount Type | DIN Rail | |
| Supply Voltage | 720V | |
| Bore Diameter | 7.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Push-in | ||
Primary Current 64A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 46mm | ||
Depth 23mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Weight 44g | ||
Mount Type DIN Rail | ||
Supply Voltage 720V | ||
Bore Diameter 7.5mm | ||
- COO (Country of Origin):
- NL
The WAGO plug-in single-conductor current transformer is the first transformer with picoMAX ® connection technology. Due to the measurement principle used, this current transformers are exclusively designed for AC network applications. Simple assembly per
Ready for space-restricted applications
Easily mount on DIN-rail or panels via DIN-rail adapter
64 A primary rated current
Accuracy class: 1
Related links
- WAGO 855 Series Current Transformer 35 A 0.2 VA 720V 7.5mm Bore
- WAGO 855 Series Current Transformer 250 A 0.2 VA
- WAGO 855 Series Current Transformer 400 A 0.2 VA
- WAGO 855 Series Current Transformer 150 A 0.2 VA
- WAGO 855 Series Current Transformer 100 A 0.2 VA
- WAGO 855 Series Current Transformer 300 A 0.2 VA
- WAGO 855 Series Current Transformer 200 A 0.2 VA
- WAGO 855 Series Current Transformer 125 A 0.2 VA
