ABB TR2 Series Current Transformer 30 A 60mm Bore

Subtotal (1 unit)*

MYR1,354.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,354.83

*price indicative

RS Stock No.:
231-9903
Mfr. Part No.:
2CSG060100R1211 TR2 D60 MM
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

TR2

Primary Current

30A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

100mm

Length

110mm

Weight

230g

Width

50mm

Standards/Approvals

IEC 61010-1, UL 508 / CSA C22.2 No. 14

Mount Type

Cable

Maximum Operating Frequency

60Hz

Bore Diameter

60mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB TR2 toroidal transformer residual current monitors with external transformer can detect leakage currents. Through minidip we set sensitivity and intervention time. According to the same diameter, transformers are made in a single version for all relay sensitivity values.

Transformer have screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy