Schneider Electric PowerLogic Series Current Transformer 1.2 kA 1200/5 10 VA 720V ac
- RS Stock No.:
- 838-593
- Mfr. Part No.:
- METSECT5GJ120
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,523.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,523.65 |
*price indicative
- RS Stock No.:
- 838-593
- Mfr. Part No.:
- METSECT5GJ120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 1.2kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 79mm | |
| Weight | 3.21kg | |
| Width | 195mm | |
| Length | 243mm | |
| Standards/Approvals | VDE | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 50Hz | |
| Turns Ratio | 1200/5 | |
| Supply Voltage | 720V ac | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 1.2kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 79mm | ||
Weight 3.21kg | ||
Width 195mm | ||
Length 243mm | ||
Standards/Approvals VDE | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 50Hz | ||
Turns Ratio 1200/5 | ||
Supply Voltage 720V ac | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
The Schneider Electric current transformer is designed for accurate current measurement and monitoring in electrical systems, primarily aiding in energy management and protection.
Split core design allows for easy installation and maintenance
Rated for a primary current of 1200 A and secondary current of 5 A
Accuracy class 0.5 ensures high measurement precision at 10 VA
Robust safety features allow temporary currents up to 60000 A
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 40 A 40/5 1 VA 720V ac
- Schneider Electric PowerLogic Series Current Transformer 1000 A 200:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2000 A 400:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 4000 A 800:1 15 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
