Carlo Gavazzi MI 500 Series Current Transformer 500 A 6 W 27mm Bore
- RS Stock No.:
- 832-084
- Mfr. Part No.:
- MI500
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
MYR467.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR467.32 |
*price indicative
- RS Stock No.:
- 832-084
- Mfr. Part No.:
- MI500
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | MI 500 | |
| Power Rating | 6W | |
| Terminal Type | 2 m Connection Cable | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 60°C | |
| Width | 67.5mm | |
| Depth | 20mm | |
| Weight | 270g | |
| Length | 95mm | |
| Mount Type | Panel | |
| Maximum Operating Frequency | 1kHz | |
| Bore Diameter | 27mm | |
| Minimum Operating Frequency | 40Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series MI 500 | ||
Power Rating 6W | ||
Terminal Type 2 m Connection Cable | ||
Minimum Operating Temperature -20°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 60°C | ||
Width 67.5mm | ||
Depth 20mm | ||
Weight 270g | ||
Length 95mm | ||
Mount Type Panel | ||
Maximum Operating Frequency 1kHz | ||
Bore Diameter 27mm | ||
Minimum Operating Frequency 40Hz | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi robust AC current transformer designed for precise current metering in control relays. This transformer effectively measures varying input current while ensuring accurate output voltage.
Current range from 50 to 500 AAC to accommodate diverse measurement needs
Max continuous current rating at 750 AAC for reliable performance under varying conditions
Output voltage of 0.4 to 4 V ensures compatibility with control systems
High dielectric strength up to 6 kVAC guarantees safety and durability
Compact dimensions allow for easy integration into existing setups
Related links
- Carlo Gavazzi A82 Series Current Transformer 250 A 10V dc, 40 V dc 27mm Bore
- Carlo Gavazzi A82 Series Current Transformer 100 A 10V dc, 40 V dc 27mm Bore
- Carlo Gavazzi A 82 Series Current Transformer 25 A 10V 27mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 0.72kV 22.5mm Bore
- Socomec 192Y Series Current Transformer 10 A 230V ac 27mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 27mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 27mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
