U_RD CTL Series Current Transformer 800 A 36mm Bore

Subtotal (1 unit)*

MYR238.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR238.86

*price indicative

RS Stock No.:
283-455
Mfr. Part No.:
CTL-36-S56-20
Manufacturer:
U_RD
Find similar products by selecting one or more attributes.
Select all

Brand

U_RD

Product Type

Current Transformer

Series

CTL

Primary Current

800A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Length

68mm

Width

20mm

Mount Type

PCB

Bore Diameter

36mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy