KEMET FG-R05-3A, Current Sensor 6-Pin, Box
- RS Stock No.:
- 888-682
- Mfr. Part No.:
- FG-R05-3A
- Manufacturer:
- KEMET
N
Subtotal (1 unit)*
MYR367.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR367.30 |
*price indicative
- RS Stock No.:
- 888-682
- Mfr. Part No.:
- FG-R05-3A
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Sensor | |
| Quiescent Current | 6mA | |
| Current Rating | 0.02Arms | |
| Package Type | Box | |
| Bandwidth | 150Hz | |
| Pin Count | 6 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | FG-R05 | |
| Height | 31.5mm | |
| Width | 38.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Sensor | ||
Quiescent Current 6mA | ||
Current Rating 0.02Arms | ||
Package Type Box | ||
Bandwidth 150Hz | ||
Pin Count 6 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series FG-R05 | ||
Height 31.5mm | ||
Width 38.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- VN
The KEMET fluxgate-based current sensor enables high-sensitivity AC and DC detection, functioning effectively as a leakage current sensor with individual open drain alarms for system protection.
Open-loop design for precise fluxgate-based current sensing
PCB mounting for easy integration into existing designs
Digital output facilitates efficient fault detection
Complies with IEC 62752:2016/A1:2018 and UL 2231-2 standards
RoHS compliant, ensuring adherence to environmental regulations
Utilises AEC-Q certified parts for enhanced reliability
