LEM GXN ANC 20-8 50011A, Current Sensor 16-Pin, SOIC-16

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

MYR30.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18MYR15.125MYR30.25-
20 - 98MYR14.685MYR29.372%
100 - 198MYR14.215MYR28.436%
200 +MYR12.245MYR24.4919%

*price indicative

RS Stock No.:
877-907
Mfr. Part No.:
GXN ANC 20-8 50011A
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Offset Voltage

10 V

Bandwidth

320kHz

Package Type

SOIC-16

Current Rating

8A

Pin Count

16

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

GXN ANC

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor is designed for precise AC and DC measurement in industrial applications with a nominal current range of 8 A and wide supply voltage compatibility.

Wide current range for open-loop sensing from 20 A

Low power loss with a primary resistance of just 0.85 mΩ

Fast response time of 1.5 μs ensures effective performance

Integrated fault output for seamless overcurrent detection

High isolation with 8 mm clearance and creepage, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy