Socomec 194S0008, Flexible Current Sensor 2-Pin, Box
- RS Stock No.:
- 754-755
- Mfr. Part No.:
- 194S0008
- Manufacturer:
- Socomec
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,534.17
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,534.17 |
*price indicative
- RS Stock No.:
- 754-755
- Mfr. Part No.:
- 194S0008
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Flexible Current Sensor | |
| Bandwidth | 40Hz | |
| Current Rating | 100A | |
| Package Type | Box | |
| Pin Count | 2 | |
| Mount Type | Round | |
| Maximum Supply Voltage | 1kV | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | RGW Series | |
| Width | 80mm | |
| Standards/Approvals | CE | |
| Height | 80mm | |
| Length | 251mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Flexible Current Sensor | ||
Bandwidth 40Hz | ||
Current Rating 100A | ||
Package Type Box | ||
Pin Count 2 | ||
Mount Type Round | ||
Maximum Supply Voltage 1kV | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series RGW Series | ||
Width 80mm | ||
Standards/Approvals CE | ||
Height 80mm | ||
Length 251mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- FR
The Socomec RGW flexible current sensors provide high-level performance for monitoring existing electrical installations. When combined with the RAC-1A integrator, these versatile sensors accurately measure load currents and transmit signals to meters with 1 A inputs.
Excellent accuracy and secure locking
Measuring range up to 5000 Amps
Six aperture diameters for any cabinet
Ideal for retrofitting existing systems
