NDK 32.77 kHz Crystal ±20 ppm 2-Pin 800 μm 3.2 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR1,900.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 2000MYR1.90MYR1,900.00
3000 +MYR1.86MYR1,860.00

*price indicative

RS Stock No.:
753-7568
Mfr. Part No.:
NX3215SA-32.768K-STD-MUA-8
Manufacturer:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

32.77kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

800μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Series

NX

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

NX3215SA (reels)


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy