NDK 10 MHz Crystal ±50 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 753-7445
- Mfr. Part No.:
- NX5032GA 10MHZ AT-W-STD-CSU-1
- Manufacturer:
- NDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR11.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR11.61 | - |
| 25 - 99 | MYR11.31 | 2% |
| 100 + | MYR10.85 | 6% |
*price indicative
- RS Stock No.:
- 753-7445
- Mfr. Part No.:
- NX5032GA 10MHZ AT-W-STD-CSU-1
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 10MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±150 x 10^-6 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 220Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | NX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 10MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±150 x 10^-6 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 220Ω | ||
Maximum Operating Temperature 150°C | ||
Series NX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
NX5032GA Automotive
Crystals 5x3.2mm Ceramic case
Related links
- NDK 10 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 20 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 12 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 10 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 30 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
