Hosonic 13MHz Crystal ±20ppm SMD 4-Pin 6 x 3.5 x 1mm
- RS Stock No.:
- 675-4753
- Mfr. Part No.:
- E6SB13.0000F20E22
- Manufacturer:
- Hosonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 675-4753
- Mfr. Part No.:
- E6SB13.0000F20E22
- Manufacturer:
- Hosonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hosonic | |
| Select all | ||
|---|---|---|
Brand Hosonic | ||
- COO (Country of Origin):
- CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hosonic 24.576MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- Hosonic 27MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 32MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 10MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 18.432MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- AKER 12MHz Crystal ±30ppm SMD 4-Pin 6 x 3.5 x 1mm
- QANTEK 30MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
