Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- RS Stock No.:
- 276-3834
- Mfr. Part No.:
- XRCGB24M000F2A01R0
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR22.59
FREE delivery for orders over RM 150.00
In Stock
- 1,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | MYR2.259 | MYR22.59 | - |
| 50 - 90 | MYR1.987 | MYR19.87 | 12% |
| 100 - 490 | MYR1.642 | MYR16.42 | 27% |
| 500 - 990 | MYR1.42 | MYR14.20 | 37% |
| 1000 + | MYR1.304 | MYR13.04 | 42% |
*price indicative
- RS Stock No.:
- 276-3834
- Mfr. Part No.:
- XRCGB24M000F2A01R0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Crystal Unit | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 2mm | |
| Height | 0.65mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 120Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | XRCGB | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Crystal Unit | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 2mm | ||
Height 0.65mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 120Ω | ||
Standards/Approvals REACH, RoHS | ||
Series XRCGB | ||
Automotive Standard AEC-Q200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.
RoHS and AEC-Q200 compliant
Related links
- Murata 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 32 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Chip Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 27.12 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 16 MHz Crystal Unit DSS1 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 20 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
