Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR50.42

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40MYR5.042MYR50.42
50 - 90MYR4.944MYR49.44
100 - 240MYR4.157MYR41.57
250 - 490MYR4.07MYR40.70
500 +MYR3.945MYR39.45

*price indicative

Packaging Options:
RS Stock No.:
241-3039
Mfr. Part No.:
ABMM2-25.000MHZ-D1-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

6mm

Width

3.5mm

Height

1.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±20 ppm

Maximum Operating Temperature

60°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

ABmm²

Automotive Standard

No

The Abracon Ceramic surface mount low profile quartz crystals is used in Computers, Modems, Microprocessors, Communication, Test equipment, PCMCIA.

Frequency 25 MHz

Operating Temperature -40°C ∼ 85°C

ESR (Equivalent Series Resistance) 50 Ω

Suitable for RoHS compliant reflow

Low height 1.2 mm max

Seam sealed ceramic package assures high reliability

Available tight tolerance and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy