Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 800 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR2.90

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR73.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 925 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 25MYR2.92MYR73.00-
50 - 75MYR2.862MYR71.55MYR2.90
100 - 225MYR2.411MYR60.28MYR50.90
250 - 475MYR2.362MYR59.05MYR139.50
500 +MYR2.289MYR57.23MYR315.50

*price indicative

Packaging Options:
RS Stock No.:
240-3488
Mfr. Part No.:
ABM8AIG-25.000MHZ-8-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

8pF

Package Type

Ceramic package

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ABM8AIG

Automotive Standard

AEC-Q200

The Abracon ABM8AIG series is automotive and industrial grade ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.

AEC-Q200 qualified

Automotive Grade 1: -40°C to +125°C

TS16949 production line certified

PPAP available upon request

Hermetically seam sealed ceramic package

RoHS/RoHS II compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy