Abracon 12 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR1,411.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR1.411MYR1,411.00

*price indicative

RS Stock No.:
240-0807
Mfr. Part No.:
ABLS-12.000MHZ-L4Q-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

16pF

Packaging

Tape & Reel

Package Type

HC-49-US

Pin Count

2

Length

11.5mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

0°C

Frequency Stability

±50 ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

The Abracon SMD Low Profile Crystal is Suitable for wide range of application such as Computers, Modems, Microprocessors and Wireless Applications.

Suitable for RoHS reflow

Available for tight stability

Extended temperature range

Lead Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy