Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- RS Stock No.:
- 226-0646
- Mfr. Part No.:
- FC5BQCCMC12.0-T1
- Manufacturer:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR3,211.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR3.211 | MYR3,211.00 |
| 2000 - 4000 | MYR3.147 | MYR3,147.00 |
| 5000 + | MYR3.084 | MYR3,084.00 |
*price indicative
- RS Stock No.:
- 226-0646
- Mfr. Part No.:
- FC5BQCCMC12.0-T1
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | FC5BQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series FC5BQ | ||
Automotive Standard No | ||
The Abracon FC5BQ series is the SMD crystal with resin seal and it have termination finish of the ag. The shunt capacitance of this SMD crystal is the 5 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to 0°C to +70°C
Related links
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
