- RS Stock No.:
- 226-0540
- Mfr. Part No.:
- FC4SDCBMF18.432-T1
- Manufacturer:
- Abracon
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR1.602
Units | Per Unit | Per Pack* |
50 - 50 | MYR1.602 | MYR80.10 |
100 - 200 | MYR1.43 | MYR71.50 |
250 - 450 | MYR1.402 | MYR70.10 |
500 + | MYR1.362 | MYR68.10 |
*price indicative |
- RS Stock No.:
- 226-0540
- Mfr. Part No.:
- FC4SDCBMF18.432-T1
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
The Abracon FC4SD series is the SMD crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this SMD crystal is the 7 pF and its load capacitance is the 20 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
Stabilities down to ±5 ppm
Operating temperature range to -20°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMD |
Pin Count | 2 |
Dimensions | 13.5 x 5.0 x 4.5mm |
Frequency Tolerance | ±30ppm |