NDK 6 MHz Crystal Unit ±30 ppm 2-Pin 1.8 mm 8 mm 4.5mm
- RS Stock No.:
- 184-7993
- Mfr. Part No.:
- NX8045GB-6MHZ-STD-CSF-3
- Manufacturer:
- NDK
Get a bulk buy discount
Add 25 more to save MYR4.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR25.20
FREE delivery for orders over RM 150.00
Last RS stock
- 5 left, ready to ship from another location
- Final 5 unit(s) shipping from 23 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR5.04 | MYR25.20 | - |
| 25 + | MYR4.874 | MYR24.37 | MYR4.15 |
*price indicative
- RS Stock No.:
- 184-7993
- Mfr. Part No.:
- NX8045GB-6MHZ-STD-CSF-3
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 6MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 8mm | |
| Width | 4.5mm | |
| Height | 1.8mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 250Ω | |
| Standards/Approvals | RoHS | |
| Series | NX8045GB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 6MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 8mm | ||
Width 4.5mm | ||
Height 1.8mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 250Ω | ||
Standards/Approvals RoHS | ||
Series NX8045GB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit.
Compact and thin. (8.0x4.5x1.8mm)
Supports low frequencies(from 4MHz).
Ideal for OA/AV applications and Accessories for a car.
Excellent environmental performance, including heat and shock resistance.
Related links
- NDK 8 MHz Crystal Unit ±30 ppm 2-Pin 1.8 mm 8 mm 4.5mm
- Abracon 25 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 2-Pin 1.8 mm 8 mm 4.5mm
- NDK 40 MHz Crystal Unit ±15 ppm 4-Pin 450 μm 2 mm 1.6mm
- NDK 10 MHz Crystal ±20 ppm 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 8 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 800 μm 3.2 mm 2.5mm
- NDK 50 MHz Crystal Unit ±15 ppm 4-Pin 450 μm 2 mm 1.6mm
- NDK 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
