QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- RS Stock No.:
- 173-5685
- Mfr. Part No.:
- QC5CB18.4320F18B23R
- Manufacturer:
- QANTEK
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
MYR3,826.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR3.826 | MYR3,826.00 |
| 2000 - 3000 | MYR3.742 | MYR3,742.00 |
| 4000 + | MYR3.673 | MYR3,673.00 |
*price indicative
- RS Stock No.:
- 173-5685
- Mfr. Part No.:
- QC5CB18.4320F18B23R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- QANTEK 19.6608MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- IQD 24.576MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm
- QANTEK 12MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.1mm
- QANTEK 30MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- IQD 18.432MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- Interquip 9.8304MHz Crystal Unit ±30ppm SMD 2-Pin 5 x 3.2 x 0.8mm
- TXC 14.7456MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
