Euroquartz 24MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- RS Stock No.:
- 173-4543
- Mfr. Part No.:
- 24.000MHZ MT/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-4543
- Mfr. Part No.:
- 24.000MHZ MT/30/30/-40+85/12PF
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Euroquartz 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Euroquartz 24.576MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 0.9mm
- Euroquartz 14.7456MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm
- Euroquartz 16MHz Crystal ±30ppm SMD 2-Pin 7 x 5 x 1.6mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Interquip 12MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm
- TXC 14.7456MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
