Abracon 114.285 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2823
- Mfr. Part No.:
- ABM8-166-114.285MHZ-T2
- Manufacturer:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR363.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR34.03
FREE delivery for orders over RM 150.00
In Stock
- 1,948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | MYR17.015 | MYR34.03 | - |
| 250 - 498 | MYR15.56 | MYR31.12 | MYR363.75 |
| 500 + | MYR13.605 | MYR27.21 | MYR1,705.00 |
*price indicative
- RS Stock No.:
- 171-2823
- Mfr. Part No.:
- ABM8-166-114.285MHZ-T2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 114.285MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 62Ω | |
| Series | ABM8 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 114.285MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 62Ω | ||
Series ABM8 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Low in height, suitable for thin equipment, 0.75mm max
Seam sealed package assures high reliability
For use with SiLab Part Number Si5316
Related links
- Abracon 114.285 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 48 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
