Abracon 24 MHz Crystal ± 30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 898-723
- Mfr. Part No.:
- ABM8-24.000MHz-D4Y-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save MYR40.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR33.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR1.682 | MYR33.64 | - |
| 200 - 980 | MYR1.482 | MYR29.64 | MYR40.00 |
| 1000 - 1980 | MYR1.327 | MYR26.54 | MYR355.00 |
| 2000 + | MYR1.034 | MYR20.68 | MYR1,296.00 |
*price indicative
- RS Stock No.:
- 898-723
- Mfr. Part No.:
- ABM8-24.000MHz-D4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | 1000 pcs/reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ± 30 ppm | |
| Frequency Stability | ± 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging 1000 pcs/reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ± 30 ppm | ||
Frequency Stability ± 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ABM8 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon crystal oscillator delivers precision frequency control, primarily functioning to stabilise timing circuits in various electronic applications. Its robust hermetically sealed design ensures high reliability and minimal drift.
Hermetically sealed package assures high reliability
Tight frequency tolerance of ±50 ppm ensures accurate performance
Wide frequency range from 8.000 to 125.000 MHz for diverse applications
Operating temperature range of -40°C to +85°C suitable for various environments
Low equivalent series resistance for efficient signal integrity
Related links
- Abracon 24 MHz Crystal ± 10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ± 30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
