Microchip 19.2 MHz Crystal ±50 ppm HC-49 2-Pin 4.4 mm 11.9 mm 5mm
- RS Stock No.:
- 736-265
- Mfr. Part No.:
- VXB2-9008-8M19200000
- Manufacturer:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR47.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR47.92 |
| 10 - 49 | MYR46.48 |
| 50 - 99 | MYR45.05 |
| 100 + | MYR38.79 |
*price indicative
- RS Stock No.:
- 736-265
- Mfr. Part No.:
- VXB2-9008-8M19200000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Standard Frequency | 19.2MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | HC-49 | |
| Packaging | Cut Tape | |
| Pin Count | 2 | |
| Length | 11.9mm | |
| Width | 5mm | |
| Height | 4.4mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 25Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | VXB2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Standard Frequency 19.2MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type HC-49 | ||
Packaging Cut Tape | ||
Pin Count 2 | ||
Length 11.9mm | ||
Width 5mm | ||
Height 4.4mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 25Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series VXB2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip SMD Crystal is designed to provide precise timing for electronic applications. This standard crystal offers reliable performance across various operational conditions.
Nominal frequency ranges from 3.500 to 75.000 MHz for versatility
Operating temperature ranges between -40 to 85 °C to ensure stability in diverse environments
Low equivalent series resistance for improved efficiency and signal integrity
Frequency tolerance as precise as ±10 ppm, ensuring high precision
Compliant with RoHS directive, supporting environmentally friendly practices
