IQD 3.579545 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- RS Stock No.:
- 722-931
- Mfr. Part No.:
- LFXTAL003063B
- Manufacturer:
- IQD
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 722-931
- Mfr. Part No.:
- LFXTAL003063B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 3.579545MHz | |
| Mount Type | Through Hole and Surface Mount | |
| Load Capacitance | 20pF | |
| Package Type | Leaded | |
| Packaging | Bulk Packaging | |
| Pin Count | 2 | |
| Length | 4mm | |
| Width | 10.16mm | |
| Height | 4.85mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | 50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | HC49/4H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 3.579545MHz | ||
Mount Type Through Hole and Surface Mount | ||
Load Capacitance 20pF | ||
Package Type Leaded | ||
Packaging Bulk Packaging | ||
Pin Count 2 | ||
Length 4mm | ||
Width 10.16mm | ||
Height 4.85mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability 50 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 70°C | ||
Series HC49/4H | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 3.579545 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 3.2768 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 20 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 3.6864 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 12 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 16 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 6 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 11.0592 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 4 MHz Crystal Unit 10 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
