IQD 25 MHz Crystal 50 ppm SMD 4-Pin 1 mm 5 mm 3.2mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR4,134.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR4.134MYR4,134.00

*price indicative

RS Stock No.:
722-878
Mfr. Part No.:
LFXTAL033075
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

50 ppm

Frequency Stability

50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Series

CFPX-104

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.

Offers 25 MHz frequency

Uses industry standard resistance welded hermetic construction

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy