ECS Inc International 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-138
- Mfr. Part No.:
- ECS-250-12-33Q-JES-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR3.90
View bulk pricing optionsSubtotal (1 unit)*
MYR3.88
FREE delivery for orders over RM 150.00
In Stock
- 3,918 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3.88 | - |
| 10 - 99 | MYR3.49 | MYR3.90 |
| 100 - 499 | MYR3.23 | MYR65.00 |
| 500 - 999 | MYR2.97 | MYR455.00 |
| 1000 + | MYR2.46 | MYR1,420.00 |
*price indicative
- RS Stock No.:
- 301-138
- Mfr. Part No.:
- ECS-250-12-33Q-JES-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ECX-33Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 125°C | ||
Series ECX-33Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
The ECS Inc International high-performance SMD crystal oscillator designed for a wide range of electronic applications. Boasting a compact 3.2 x 2.5 mm footprint, this crystal marries efficiency with reliability, making it a perfect fit for advanced technology implementations. Its AEC-Q200 qualification ensures that it meets stringent automotive standards, thereby enhancing its safety and performance for critical applications. With an operating temperature range from -40°C to +125°C, it is well-suited for demanding environments. The oscillator offers exceptional frequency stability and minimal drift, ensuring precise timing and reduced interruptions in operational flow. As part of an innovative series, it is tailored to meet the evolving needs of designs in various sectors, including automotive, industrial, and consumer electronics.
Compact design optimises space in sophisticated circuitry
AEC-Q200 qualified for enhanced reliability in automotive applications
Wide operational temperature range ensures performance in extreme conditions
Low profile enhances versatility in compact design scenarios
Robust frequency stability delivers precise timing for system accuracy
RoHS compliant, contributing to environmentally friendly product design
Related links
- ECS Inc International 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±25 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 22.1184 MHz Crystal ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
