ECS Inc International 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 2.30 mm 7.00 mm 4.1mm
- RS Stock No.:
- 301-121
- Mfr. Part No.:
- ECS-120-20-3X-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.29
FREE delivery for orders over RM 150.00
In Stock
- 2,988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.29 |
| 10 - 99 | MYR1.16 |
| 100 - 499 | MYR1.10 |
| 500 - 999 | MYR0.97 |
| 1000 + | MYR0.91 |
*price indicative
- RS Stock No.:
- 301-121
- Mfr. Part No.:
- ECS-120-20-3X-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 7.00mm | |
| Width | 4.1mm | |
| Height | 2.30mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CSM-3X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 7.00mm | ||
Width 4.1mm | ||
Height 2.30mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CSM-3X | ||
Automotive Standard No | ||
The ECS Inc International miniature SMD quartz crystal that exemplifies exceptional performance in a compact design. Built with durability in mind, this crystal reduces the footprint compared to its predecessor, making it an ideal choice for applications where space is limited without compromising on functionality. Operating within a frequency range of 12 MHz and 40 MHz, it is specifically engineered for various challenging environments. The crystal offers a frequency tolerance of ±30 ppm and stability of ±50 ppm, ensuring reliable performance for any electronic application. Its versatility means it can be used across diverse industries, from consumer electronics to industrial applications, providing a dependable solution that meets precise specifications. With its extended temperature range and comprehensive compliance with RoHS standards, this crystal is not only efficient but also environmentally friendly.
Compact design that saves valuable PCB space
Low profile construction enhances integration into various designs
Enhanced durability for longevity in demanding applications
Wide operating temperature range supports various environmental conditions
RoHS compliant, ensuring environmentally responsible performance
Optimised for energy efficiency, reducing overall power consumption
Interchangeable pin layout simplifies installation and design changes
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- ECS Inc International 6 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.80 mm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.80 mm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.80 mm 3.20 mm 2.5mm
