DiodesZetex 50 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 680 μm 3.2 mm 2.5mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR15,105.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR5.035MYR15,105.00

*price indicative

RS Stock No.:
216-322
Mfr. Part No.:
FL5000058Z
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Standard Frequency

50MHz

Product Type

Crystal

Mount Type

Surface

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

680μm

Frequency Tolerance

±10 to ±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

40Ω

Series

FL

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Miniature Quartz Ceramic Crystal is a 4 pad FL Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 3.2 x 2.5 mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.

Rugged AT-cut crystal construction

PB free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy