DiodesZetex 8 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 950 μm 5 mm 3.2mm
- RS Stock No.:
- 216-304
- Mfr. Part No.:
- FY0800018
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR3,169.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR3.169 | MYR3,169.00 |
*price indicative
- RS Stock No.:
- 216-304
- Mfr. Part No.:
- FY0800018
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 950μm | |
| Frequency Tolerance | ±10 to ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 100Ω | |
| Series | FY | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 950μm | ||
Frequency Tolerance ±10 to ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 100Ω | ||
Series FY | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex Quartz Ceramic Crystal is a 4 pad FY Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 5.0 x 3.2 mm ceramic package. These Compact crystal are Ideal for surface mounting in densely populated PCB applications.
Rugged AT-cut crystal construction
Totally lead free and fully RoHS compliant
Halogen and antimony free
Related links
- DiodesZetex 8 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 950 μm 5 mm 3.2mm
- DiodesZetex 25 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 950 μm 5 mm 3.2mm
- DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 400 μm 1.6 mm 1.2mm
- ECS Inc International 8 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 900 μm 5 mm 3.2mm
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- IQD 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
