DiodesZetex 52 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 450 μm 2 mm 1.6mm
- RS Stock No.:
- 216-266
- Mfr. Part No.:
- FW520WFMT1
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR10,215.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.405 | MYR10,215.00 |
*price indicative
- RS Stock No.:
- 216-266
- Mfr. Part No.:
- FW520WFMT1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Crystal | |
| Standard Frequency | 52MHz | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 450μm | |
| Frequency Tolerance | ±10 to ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | FW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Crystal | ||
Standard Frequency 52MHz | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 450μm | ||
Frequency Tolerance ±10 to ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series FW | ||
Automotive Standard No | ||
The DiodesZetex Miniature Quartz Ceramic Crystal is a 4 pad FW Series seam seal devices incorporate a ultra miniature AT-cut crystal resonator housed in a standard 2.0 x 1.6mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.
Rugged AT-cut crystal construction
PB free and RoHS compliant
Related links
- DiodesZetex 52 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 450 μm 2 mm 1.6mm
- DiodesZetex 25 MHz Crystal ±10 to ±30 ppm Surface Mount 4-Pin 450 μm 2 mm 1.6mm
- Abracon 52 MHz Crystal Unit ±7 ppm Surface Mount 4-Pin 330 μm 1.2 mm 1mm
- QANTEK 27.12 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- Epson 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- Epson 24 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 500 μm 2 mm 1.6mm
- ECS Inc International 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
